
GMT04X7R102K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R102K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R102K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R102K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R102K50NT10 |
Description | CAP0402 X7R 1000PF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 50 | kr.0.07600 | kr.3.80 |
| 100 | kr.0.06400 | kr.6.40 |
| 500 | kr.0.04438 | kr.22.19 |
| 1.000 | kr.0.03842 | kr.38.42 |
| 2.500 | kr.0.03213 | kr.80.33 |
| 5.000 | kr.0.02838 | kr.141.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02528 | kr.252.80 |
| 20.000 | kr.0.02275 | kr.455.00 |
| 30.000 | kr.0.02149 | kr.644.70 |
| 50.000 | kr.0.02009 | kr.1,004.50 |
| 70.000 | kr.0.01927 | kr.1,348.90 |
| 100.000 | kr.0.01848 | kr.1,848.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

