New Product
41.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F41R2CT

DigiKey Part Number
4713-RM04F41R2CTTR-ND - Tape & Reel (TR)
4713-RM04F41R2CT-ND - Cut Tape (CT)
4713-RM04F41R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F41R2CT
Description
RES0402 1% 41.2 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11600kr.1.16
25kr.0.08240kr.2.06
50kr.0.06440kr.3.22
100kr.0.05140kr.5.14
250kr.0.03884kr.9.71
500kr.0.03190kr.15.95
1.000kr.0.02643kr.26.43
5.000kr.0.01797kr.89.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01555kr.155.50
20.000kr.0.01364kr.272.80
30.000kr.0.01271kr.381.30
50.000kr.0.01171kr.585.50
70.000kr.0.01114kr.779.80
100.000kr.0.01060kr.1,060.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000