
RM04F3903CT | |
|---|---|
DigiKey Part Number | 4713-RM04F3903CTTR-ND - Tape & Reel (TR) 4713-RM04F3903CT-ND - Cut Tape (CT) 4713-RM04F3903CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F3903CT |
Description | RES0402 1% 390K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 25 | kr.0.08120 | kr.2.03 |
| 50 | kr.0.06340 | kr.3.17 |
| 100 | kr.0.05070 | kr.5.07 |
| 250 | kr.0.03828 | kr.9.57 |
| 500 | kr.0.03144 | kr.15.72 |
| 1.000 | kr.0.02606 | kr.26.06 |
| 5.000 | kr.0.01771 | kr.88.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01533 | kr.153.30 |
| 20.000 | kr.0.01345 | kr.269.00 |
| 30.000 | kr.0.01253 | kr.375.90 |
| 50.000 | kr.0.01155 | kr.577.50 |
| 70.000 | kr.0.01098 | kr.768.60 |
| 100.000 | kr.0.01045 | kr.1,045.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

