
RM04F21R5CT | |
|---|---|
DigiKey Part Number | 4713-RM04F21R5CTTR-ND - Tape & Reel (TR) 4713-RM04F21R5CT-ND - Cut Tape (CT) 4713-RM04F21R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F21R5CT |
Description | RES0402 1% 21.5 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11600 | kr.1.16 |
| 25 | kr.0.08240 | kr.2.06 |
| 50 | kr.0.06440 | kr.3.22 |
| 100 | kr.0.05140 | kr.5.14 |
| 250 | kr.0.03884 | kr.9.71 |
| 500 | kr.0.03190 | kr.15.95 |
| 1.000 | kr.0.02643 | kr.26.43 |
| 5.000 | kr.0.01797 | kr.89.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01555 | kr.155.50 |
| 20.000 | kr.0.01364 | kr.272.80 |
| 30.000 | kr.0.01271 | kr.381.30 |
| 50.000 | kr.0.01171 | kr.585.50 |
| 70.000 | kr.0.01114 | kr.779.80 |
| 100.000 | kr.0.01060 | kr.1,060.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

