New Product
2.15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F2151CT

DigiKey Part Number
4713-RM04F2151CTTR-ND - Tape & Reel (TR)
4713-RM04F2151CT-ND - Cut Tape (CT)
4713-RM04F2151CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F2151CT
Description
RES0402 1% 2.15K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
25kr.0.08120kr.2.03
50kr.0.06340kr.3.17
100kr.0.05070kr.5.07
250kr.0.03828kr.9.57
500kr.0.03144kr.15.72
1.000kr.0.02606kr.26.06
5.000kr.0.01771kr.88.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01533kr.153.30
20.000kr.0.01345kr.269.00
30.000kr.0.01253kr.375.90
50.000kr.0.01155kr.577.50
70.000kr.0.01098kr.768.60
100.000kr.0.01045kr.1,045.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750