
RM04F2000CT | |
|---|---|
DigiKey Part Number | 4713-RM04F2000CTTR-ND - Tape & Reel (TR) 4713-RM04F2000CT-ND - Cut Tape (CT) 4713-RM04F2000CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F2000CT |
Description | RES0402 1% 200 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 25 | kr.0.07720 | kr.1.93 |
| 50 | kr.0.06040 | kr.3.02 |
| 100 | kr.0.04820 | kr.4.82 |
| 250 | kr.0.03676 | kr.9.19 |
| 500 | kr.0.03010 | kr.15.05 |
| 1.000 | kr.0.02495 | kr.24.95 |
| 5.000 | kr.0.01695 | kr.84.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01467 | kr.146.70 |
| 20.000 | kr.0.01287 | kr.257.40 |
| 30.000 | kr.0.01199 | kr.359.70 |
| 50.000 | kr.0.01105 | kr.552.50 |
| 70.000 | kr.0.01051 | kr.735.70 |
| 100.000 | kr.0.01000 | kr.1,000.00 |
| 120.000 | kr.0.00976 | kr.1,171.20 |
| 240.000 | kr.0.00898 | kr.2,155.20 |
| 250.000 | kr.0.00894 | kr.2,235.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

