
RM04F1693CT | |
|---|---|
DigiKey Part Number | 4713-RM04F1693CTTR-ND - Tape & Reel (TR) 4713-RM04F1693CT-ND - Cut Tape (CT) 4713-RM04F1693CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1693CT |
Description | RES0402 1% 169K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 25 | kr.0.07680 | kr.1.92 |
| 50 | kr.0.06020 | kr.3.01 |
| 100 | kr.0.04800 | kr.4.80 |
| 250 | kr.0.03660 | kr.9.15 |
| 500 | kr.0.02996 | kr.14.98 |
| 1.000 | kr.0.02483 | kr.24.83 |
| 5.000 | kr.0.01687 | kr.84.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01460 | kr.146.00 |
| 20.000 | kr.0.01281 | kr.256.20 |
| 30.000 | kr.0.01194 | kr.358.20 |
| 50.000 | kr.0.01100 | kr.550.00 |
| 70.000 | kr.0.01046 | kr.732.20 |
| 100.000 | kr.0.00995 | kr.995.00 |
| 120.000 | kr.0.00971 | kr.1,165.20 |
| 240.000 | kr.0.00893 | kr.2,143.20 |
| 250.000 | kr.0.00889 | kr.2,222.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

