New Product
Image for RM04F1302CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1302CT

DigiKey Part Number
4713-RM04F1302CTTR-ND - Tape & Reel (TR)
4713-RM04F1302CT-ND - Cut Tape (CT)
4713-RM04F1302CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1302CT
Description
RES0402 1% 13.0K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04F1302CTCal-Chip Electronics, Inc.10.0004713-CAS04F1302CT-NDkr.0.70000Parametric Equivalent
RC0402FR-0713KLYAGEO1.020.492311-13.0KLRCT-NDkr.0.63000Direct
ERJ-2RKF1302XPanasonic Industry55.812P13.0KLCT-NDkr.0.63000Upgrade
AC0402FR-0713KLYAGEO2.24613-AC0402FR-0713KLCT-NDkr.0.63000Parametric Equivalent
AF0402FR-0713KLYAGEO2.56513-AF0402FR-0713KLCT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.533
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
25kr.0.08120kr.2.03
50kr.0.06340kr.3.17
100kr.0.05070kr.5.07
250kr.0.03828kr.9.57
500kr.0.03144kr.15.72
1.000kr.0.02606kr.26.06
5.000kr.0.01771kr.88.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01533kr.153.30
20.000kr.0.01345kr.269.00
30.000kr.0.01253kr.375.90
50.000kr.0.01155kr.577.50
70.000kr.0.01098kr.768.60
100.000kr.0.01045kr.1,045.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750