New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1301CT

DigiKey Part Number
4713-RM04F1301CTTR-ND - Tape & Reel (TR)
4713-RM04F1301CT-ND - Cut Tape (CT)
4713-RM04F1301CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1301CT
Description
RES0402 1% 1.3K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10900kr.1.09
25kr.0.07680kr.1.92
50kr.0.06020kr.3.01
100kr.0.04800kr.4.80
250kr.0.03660kr.9.15
500kr.0.02996kr.14.98
1.000kr.0.02483kr.24.83
5.000kr.0.01687kr.84.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01460kr.146.00
20.000kr.0.01281kr.256.20
30.000kr.0.01194kr.358.20
50.000kr.0.01100kr.550.00
70.000kr.0.01046kr.732.20
100.000kr.0.00995kr.995.00
120.000kr.0.00971kr.1,165.20
240.000kr.0.00893kr.2,143.20
250.000kr.0.00889kr.2,222.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000