82 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J823CT

DigiKey Part Number
4713-RM02J823CTTR-ND - Tape & Reel (TR)
4713-RM02J823CT-ND - Cut Tape (CT)
4713-RM02J823CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J823CT
Description
RES0201 5% 82K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14800kr.1.48
25kr.0.11040kr.2.76
50kr.0.08740kr.4.37
100kr.0.07070kr.7.07
250kr.0.05452kr.13.63
500kr.0.04540kr.22.70
1.000kr.0.03813kr.38.13
5.000kr.0.02680kr.134.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02196kr.329.40
30.000kr.0.01971kr.591.30
45.000kr.0.01862kr.837.90
75.000kr.0.01744kr.1,308.00
105.000kr.0.01676kr.1,759.80
150.000kr.0.01612kr.2,418.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000