Image for RM02J821CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J821CT

DigiKey Part Number
4713-RM02J821CTTR-ND - Tape & Reel (TR)
4713-RM02J821CT-ND - Cut Tape (CT)
4713-RM02J821CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J821CT
Description
RES0201 5% 820 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.10920kr.2.73
50kr.0.08620kr.4.31
100kr.0.06970kr.6.97
250kr.0.05376kr.13.44
500kr.0.04476kr.22.38
1.000kr.0.03760kr.37.60
5.000kr.0.02643kr.132.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02166kr.324.90
30.000kr.0.01944kr.583.20
45.000kr.0.01836kr.826.20
75.000kr.0.01719kr.1,289.25
105.000kr.0.01653kr.1,735.65
150.000kr.0.01590kr.2,385.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750