New at DigiKey
8.2 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F8204CT

DigiKey Part Number
4713-RM02F8204CTTR-ND - Tape & Reel (TR)
4713-RM02F8204CT-ND - Cut Tape (CT)
4713-RM02F8204CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F8204CT
Description
RES0201 1% 8.20M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13500kr.1.35
25kr.0.09760kr.2.44
50kr.0.07720kr.3.86
100kr.0.06170kr.6.17
250kr.0.04732kr.11.83
500kr.0.03910kr.19.55
1.000kr.0.03273kr.32.73
5.000kr.0.02267kr.113.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01840kr.276.00
30.000kr.0.01641kr.492.30
45.000kr.0.01545kr.695.25
75.000kr.0.01440kr.1,080.00
105.000kr.0.01381kr.1,450.05
150.000kr.0.01324kr.1,986.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000