New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F60R4CT

DigiKey Part Number
4713-RM02F60R4CTTR-ND - Tape & Reel (TR)
4713-RM02F60R4CT-ND - Cut Tape (CT)
4713-RM02F60R4CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F60R4CT
Description
RES0201 1% 60.4 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
25kr.0.08200kr.2.05
50kr.0.06400kr.3.20
100kr.0.05120kr.5.12
250kr.0.03892kr.9.73
500kr.0.03200kr.16.00
1.000kr.0.02656kr.26.56
5.000kr.0.01818kr.90.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01460kr.219.00
30.000kr.0.01295kr.388.50
45.000kr.0.01214kr.546.30
75.000kr.0.01128kr.846.00
105.000kr.0.01078kr.1,131.90
150.000kr.0.01031kr.1,546.50
180.000kr.0.01009kr.1,816.20
360.000kr.0.00937kr.3,373.20
375.000kr.0.00933kr.3,498.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000