
| RM02F6040CT | |
|---|---|
| DigiKey Part Number | 4713-RM02F6040CTTR-ND - Tape & Reel (TR) 4713-RM02F6040CT-ND - Cut Tape (CT) 4713-RM02F6040CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RM02F6040CT | 
| Description | RES0201 1% 604 OHM | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 604 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.15400 | kr.1.54 | 
| 25 | kr.0.11280 | kr.2.82 | 
| 50 | kr.0.09080 | kr.4.54 | 
| 100 | kr.0.07360 | kr.7.36 | 
| 250 | kr.0.05684 | kr.14.21 | 
| 500 | kr.0.04748 | kr.23.74 | 
| 1.000 | kr.0.04006 | kr.40.06 | 
| 5.000 | kr.0.02847 | kr.142.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.02349 | kr.352.35 | 
| 30.000 | kr.0.02118 | kr.635.40 | 
| 45.000 | kr.0.02005 | kr.902.25 | 
| 75.000 | kr.0.01884 | kr.1,413.00 | 
| 105.000 | kr.0.01814 | kr.1,904.70 | 
| 150.000 | kr.0.01748 | kr.2,622.00 | 
| 180.000 | kr.0.01718 | kr.3,092.40 | 
| 360.000 | kr.0.01616 | kr.5,817.60 | 
| 375.000 | kr.0.01611 | kr.6,041.25 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark