51 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F51R0CT

DigiKey Part Number
4713-RM02F51R0CTTR-ND - Tape & Reel (TR)
4713-RM02F51R0CT-ND - Cut Tape (CT)
4713-RM02F51R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F51R0CT
Description
RES0201 1% 51.0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16700kr.1.67
25kr.0.12080kr.3.02
50kr.0.09640kr.4.82
100kr.0.07840kr.7.84
250kr.0.06068kr.15.17
500kr.0.05054kr.25.27
1.000kr.0.04270kr.42.70
5.000kr.0.03031kr.151.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02502kr.375.30
30.000kr.0.02255kr.676.50
45.000kr.0.02136kr.961.20
75.000kr.0.02006kr.1,504.50
105.000kr.0.01932kr.2,028.60
150.000kr.0.01862kr.2,793.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000