
RM02F51R0CT | |
|---|---|
DigiKey Part Number | 4713-RM02F51R0CTTR-ND - Tape & Reel (TR) 4713-RM02F51R0CT-ND - Cut Tape (CT) 4713-RM02F51R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F51R0CT |
Description | RES0201 1% 51.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16700 | kr.1.67 |
| 25 | kr.0.12080 | kr.3.02 |
| 50 | kr.0.09640 | kr.4.82 |
| 100 | kr.0.07840 | kr.7.84 |
| 250 | kr.0.06068 | kr.15.17 |
| 500 | kr.0.05054 | kr.25.27 |
| 1.000 | kr.0.04270 | kr.42.70 |
| 5.000 | kr.0.03031 | kr.151.55 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02502 | kr.375.30 |
| 30.000 | kr.0.02255 | kr.676.50 |
| 45.000 | kr.0.02136 | kr.961.20 |
| 75.000 | kr.0.02006 | kr.1,504.50 |
| 105.000 | kr.0.01932 | kr.2,028.60 |
| 150.000 | kr.0.01862 | kr.2,793.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

