
RM02F4323CT | |
|---|---|
DigiKey Part Number | 4713-RM02F4323CTTR-ND - Tape & Reel (TR) 4713-RM02F4323CT-ND - Cut Tape (CT) 4713-RM02F4323CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F4323CT |
Description | RES0201 1% 432K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13500 | kr.1.35 |
| 25 | kr.0.09760 | kr.2.44 |
| 50 | kr.0.07720 | kr.3.86 |
| 100 | kr.0.06170 | kr.6.17 |
| 250 | kr.0.04732 | kr.11.83 |
| 500 | kr.0.03910 | kr.19.55 |
| 1.000 | kr.0.03273 | kr.32.73 |
| 5.000 | kr.0.02267 | kr.113.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01840 | kr.276.00 |
| 30.000 | kr.0.01641 | kr.492.30 |
| 45.000 | kr.0.01545 | kr.695.25 |
| 75.000 | kr.0.01440 | kr.1,080.00 |
| 105.000 | kr.0.01381 | kr.1,450.05 |
| 150.000 | kr.0.01324 | kr.1,986.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

