
RM02F36R0CT | |
---|---|
DigiKey Part Number | 4713-RM02F36R0CTTR-ND - Tape & Reel (TR) 4713-RM02F36R0CT-ND - Cut Tape (CT) 4713-RM02F36R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F36R0CT |
Description | RES0201 1% 36 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.15400 | kr.1.54 |
25 | kr.0.11280 | kr.2.82 |
50 | kr.0.09080 | kr.4.54 |
100 | kr.0.07360 | kr.7.36 |
250 | kr.0.05684 | kr.14.21 |
500 | kr.0.04748 | kr.23.74 |
1.000 | kr.0.04006 | kr.40.06 |
5.000 | kr.0.02847 | kr.142.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.02349 | kr.352.35 |
30.000 | kr.0.02118 | kr.635.40 |
45.000 | kr.0.02005 | kr.902.25 |
75.000 | kr.0.01884 | kr.1,413.00 |
105.000 | kr.0.01814 | kr.1,904.70 |
150.000 | kr.0.01748 | kr.2,622.00 |
180.000 | kr.0.01718 | kr.3,092.40 |
360.000 | kr.0.01616 | kr.5,817.60 |
375.000 | kr.0.01611 | kr.6,041.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |