
RM02F3903CT | |
|---|---|
DigiKey Part Number | 4713-RM02F3903CTTR-ND - Tape & Reel (TR) 4713-RM02F3903CT-ND - Cut Tape (CT) 4713-RM02F3903CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F3903CT |
Description | RES0201 1% 390K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12900 | kr.1.29 |
| 25 | kr.0.09240 | kr.2.31 |
| 50 | kr.0.07340 | kr.3.67 |
| 100 | kr.0.05920 | kr.5.92 |
| 250 | kr.0.04500 | kr.11.25 |
| 500 | kr.0.03716 | kr.18.58 |
| 1.000 | kr.0.03099 | kr.30.99 |
| 5.000 | kr.0.02136 | kr.106.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01728 | kr.259.20 |
| 30.000 | kr.0.01537 | kr.461.10 |
| 45.000 | kr.0.01445 | kr.650.25 |
| 75.000 | kr.0.01345 | kr.1,008.75 |
| 105.000 | kr.0.01288 | kr.1,352.40 |
| 150.000 | kr.0.01234 | kr.1,851.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

