
RM02F2550CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2550CTTR-ND - Tape & Reel (TR) 4713-RM02F2550CT-ND - Cut Tape (CT) 4713-RM02F2550CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2550CT |
Description | RES0201 1% 255 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 25 | kr.0.11920 | kr.2.98 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.07730 | kr.7.73 |
| 250 | kr.0.05984 | kr.14.96 |
| 500 | kr.0.04984 | kr.24.92 |
| 1.000 | kr.0.04210 | kr.42.10 |
| 5.000 | kr.0.02989 | kr.149.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02467 | kr.370.05 |
| 30.000 | kr.0.02224 | kr.667.20 |
| 45.000 | kr.0.02106 | kr.947.70 |
| 75.000 | kr.0.01978 | kr.1,483.50 |
| 105.000 | kr.0.01905 | kr.2,000.25 |
| 150.000 | kr.0.01836 | kr.2,754.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

