Image for RM02F3001CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F3001CT

DigiKey Part Number
4713-RM02F3001CTTR-ND - Tape & Reel (TR)
4713-RM02F3001CT-ND - Cut Tape (CT)
4713-RM02F3001CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F3001CT
Description
RES0201 1% 3K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
25kr.0.11920kr.2.98
50kr.0.09520kr.4.76
100kr.0.07730kr.7.73
250kr.0.05984kr.14.96
500kr.0.04984kr.24.92
1.000kr.0.04210kr.42.10
5.000kr.0.02989kr.149.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02637kr.263.70
20.000kr.0.02359kr.471.80
30.000kr.0.02224kr.667.20
50.000kr.0.02078kr.1,039.00
70.000kr.0.01994kr.1,395.80
100.000kr.0.01915kr.1,915.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750