
RM02F2700CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2700CTTR-ND - Tape & Reel (TR) 4713-RM02F2700CT-ND - Cut Tape (CT) 4713-RM02F2700CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2700CT |
Description | RES0201 1% 270 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.11280 | kr.2.82 |
| 50 | kr.0.09080 | kr.4.54 |
| 100 | kr.0.07360 | kr.7.36 |
| 250 | kr.0.05684 | kr.14.21 |
| 500 | kr.0.04748 | kr.23.74 |
| 1.000 | kr.0.04006 | kr.40.06 |
| 5.000 | kr.0.02847 | kr.142.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02511 | kr.251.10 |
| 20.000 | kr.0.02247 | kr.449.40 |
| 30.000 | kr.0.02118 | kr.635.40 |
| 50.000 | kr.0.01979 | kr.989.50 |
| 70.000 | kr.0.01899 | kr.1,329.30 |
| 100.000 | kr.0.01824 | kr.1,824.00 |
| 120.000 | kr.0.01789 | kr.2,146.80 |
| 240.000 | kr.0.01673 | kr.4,015.20 |
| 250.000 | kr.0.01667 | kr.4,167.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

