
RM02F1781CT | |
---|---|
DigiKey Part Number | 4713-RM02F1781CTTR-ND - Tape & Reel (TR) 4713-RM02F1781CT-ND - Cut Tape (CT) 4713-RM02F1781CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F1781CT |
Description | RES0201 1% 1.78K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.12800 | kr.1.28 |
25 | kr.0.09200 | kr.2.30 |
50 | kr.0.07300 | kr.3.65 |
100 | kr.0.05820 | kr.5.82 |
250 | kr.0.04456 | kr.11.14 |
500 | kr.0.03674 | kr.18.37 |
1.000 | kr.0.03072 | kr.30.72 |
5.000 | kr.0.02130 | kr.106.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.01728 | kr.259.20 |
30.000 | kr.0.01541 | kr.462.30 |
45.000 | kr.0.01451 | kr.652.95 |
75.000 | kr.0.01353 | kr.1,014.75 |
105.000 | kr.0.01296 | kr.1,360.80 |
150.000 | kr.0.01244 | kr.1,866.00 |
180.000 | kr.0.01219 | kr.2,194.20 |
360.000 | kr.0.01137 | kr.4,093.20 |
375.000 | kr.0.01133 | kr.4,248.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |