New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F11R8CT

DigiKey Part Number
4713-RM02F11R8CTTR-ND - Tape & Reel (TR)
4713-RM02F11R8CT-ND - Cut Tape (CT)
4713-RM02F11R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F11R8CT
Description
RES0201 1% 11.8 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
25kr.0.11280kr.2.82
50kr.0.09080kr.4.54
100kr.0.07360kr.7.36
250kr.0.05684kr.14.21
500kr.0.04748kr.23.74
1.000kr.0.04006kr.40.06
5.000kr.0.02847kr.142.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02349kr.352.35
30.000kr.0.02118kr.635.40
45.000kr.0.02005kr.902.25
75.000kr.0.01884kr.1,413.00
105.000kr.0.01814kr.1,904.70
150.000kr.0.01748kr.2,622.00
180.000kr.0.01718kr.3,092.40
360.000kr.0.01616kr.5,817.60
375.000kr.0.01611kr.6,041.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000