
PTMOJ157BT070 | |
---|---|
DigiKey Part Number | 4713-PTMOJ157BT070TR-ND - Tape & Reel (TR) 4713-PTMOJ157BT070CT-ND - Cut Tape (CT) 4713-PTMOJ157BT070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMOJ157BT070 |
Description | PTANT 20% 6.3V 150UF B LSR 70 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.53000 | kr.6.53 |
10 | kr.4.20500 | kr.42.05 |
50 | kr.3.28060 | kr.164.03 |
100 | kr.2.99520 | kr.299.52 |
500 | kr.2.51290 | kr.1,256.45 |
1.000 | kr.2.36384 | kr.2,363.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.24109 | kr.4,482.18 |
4.000 | kr.2.14008 | kr.8,560.32 |
6.000 | kr.2.08946 | kr.12,536.76 |
10.000 | kr.2.03336 | kr.20,333.60 |
14.000 | kr.2.00056 | kr.28,007.84 |
20.000 | kr.1.96901 | kr.39,380.20 |
24.000 | kr.1.95405 | kr.46,897.20 |
Unit Price without VAT: | kr.6.53000 |
---|---|
Unit Price with VAT: | kr.8.16250 |