33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMIV336DT100

DigiKey Part Number
4713-PTMIV336DT100TR-ND - Tape & Reel (TR)
4713-PTMIV336DT100CT-ND - Cut Tape (CT)
4713-PTMIV336DT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTMIV336DT100
Description
PTANT 20% 35V 33UF D LSR 100
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
Cal-Chip Electronics, Inc.
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
33 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
35 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.12000kr.17.12
10kr.11.82400kr.118.24
50kr.9.71920kr.485.96
100kr.9.06870kr.906.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.96850kr.3,984.25
1.000kr.7.62791kr.7,627.91
1.500kr.7.45728kr.11,185.92
2.500kr.7.26812kr.18,170.30
3.500kr.7.15750kr.25,051.25
5.000kr.7.05109kr.35,255.45
Manufacturers Standard Package
Unit Price without VAT:kr.17.12000
Unit Price with VAT:kr.21.40000