
PTMIE156BT100 | |
|---|---|
DigiKey Part Number | 4713-PTMIE156BT100TR-ND - Tape & Reel (TR) 4713-PTMIE156BT100CT-ND - Cut Tape (CT) 4713-PTMIE156BT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIE156BT100 |
Description | PTANT 20% 25V 15UF B LSR 100 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.71000 | kr.6.71 |
| 10 | kr.4.31500 | kr.43.15 |
| 50 | kr.3.36820 | kr.168.41 |
| 100 | kr.3.07670 | kr.307.67 |
| 500 | kr.2.58348 | kr.1,291.74 |
| 1.000 | kr.2.43094 | kr.2,430.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.30546 | kr.4,610.92 |
| 4.000 | kr.2.20216 | kr.8,808.64 |
| 6.000 | kr.2.15041 | kr.12,902.46 |
| 10.000 | kr.2.09304 | kr.20,930.40 |
| 14.000 | kr.2.05949 | kr.28,832.86 |
| 20.000 | kr.2.02723 | kr.40,544.60 |
| 24.000 | kr.2.01193 | kr.48,286.32 |
| Unit Price without VAT: | kr.6.71000 |
|---|---|
| Unit Price with VAT: | kr.8.38750 |

