GMC43X5R226K10NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R476M25NT

DigiKey Part Number
4713-GMC31X5R476M25NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R476M25NTCT-ND - Cut Tape (CT)
4713-GMC31X5R476M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R476M25NT
Description
CAP1206 X5R 47UF 20% 25V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.61000kr.36.10
50kr.2.79160kr.139.58
100kr.2.54020kr.254.02
500kr.2.11546kr.1,057.73
1.000kr.1.98400kr.1,984.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.87587kr.3,751.74
4.000kr.1.78685kr.7,147.40
6.000kr.1.74225kr.10,453.50
10.000kr.1.69282kr.16,928.20
14.000kr.1.66393kr.23,295.02
20.000kr.1.63612kr.32,722.40
24.000kr.1.62295kr.38,950.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500