
PTMIA156AT200 | |
|---|---|
DigiKey Part Number | 4713-PTMIA156AT200TR-ND - Tape & Reel (TR) 4713-PTMIA156AT200CT-ND - Cut Tape (CT) 4713-PTMIA156AT200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIA156AT200 |
Description | PTANT 20% 10V 15UF A LSR 200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.35000 | kr.5.35 |
| 10 | kr.3.38600 | kr.33.86 |
| 50 | kr.2.60840 | kr.130.42 |
| 100 | kr.2.36910 | kr.236.91 |
| 500 | kr.1.96532 | kr.982.66 |
| 1.000 | kr.1.84064 | kr.1,840.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.73802 | kr.3,476.04 |
| 4.000 | kr.1.65352 | kr.6,614.08 |
| 6.000 | kr.1.61120 | kr.9,667.20 |
| 10.000 | kr.1.56429 | kr.15,642.90 |
| 14.000 | kr.1.53687 | kr.21,516.18 |
| 20.000 | kr.1.51049 | kr.30,209.80 |
| 24.000 | kr.1.49798 | kr.35,951.52 |
| Unit Price without VAT: | kr.5.35000 |
|---|---|
| Unit Price with VAT: | kr.6.68750 |


