New at DigiKey
0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT32X7R334K50NT3

DigiKey Part Number
4713-GMT32X7R334K50NT3TR-ND - Tape & Reel (TR)
4713-GMT32X7R334K50NT3CT-ND - Cut Tape (CT)
4713-GMT32X7R334K50NT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT32X7R334K50NT3
Description
CAP0805 COG 39PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.88000kr.38.80
50kr.3.01540kr.150.77
100kr.2.74900kr.274.90
500kr.2.29838kr.1,149.19
1.000kr.2.15909kr.2,159.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.98698kr.5,960.94
6.000kr.1.90274kr.11,416.44
9.000kr.1.86052kr.16,744.68
15.000kr.1.81375kr.27,206.25
21.000kr.1.78638kr.37,513.98
30.000kr.1.76007kr.52,802.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250