
GMT31X7R224K100NT2 | |
|---|---|
DigiKey Part Number | 4713-GMT31X7R224K100NT2TR-ND - Tape & Reel (TR) 4713-GMT31X7R224K100NT2CT-ND - Cut Tape (CT) 4713-GMT31X7R224K100NT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT31X7R224K100NT2 |
Description | CAP0805 COG 1200PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12900 | kr.11.29 |
| 50 | kr.0.82420 | kr.41.21 |
| 100 | kr.0.72970 | kr.72.97 |
| 500 | kr.0.57174 | kr.285.87 |
| 1.000 | kr.0.52286 | kr.522.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48273 | kr.965.46 |
| 4.000 | kr.0.44970 | kr.1,798.80 |
| 6.000 | kr.0.43316 | kr.2,598.96 |
| 10.000 | kr.0.41485 | kr.4,148.50 |
| 14.000 | kr.0.40415 | kr.5,658.10 |
| 20.000 | kr.0.39385 | kr.7,877.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

