New at DigiKey
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT31X7R224K100NT2

DigiKey Part Number
4713-GMT31X7R224K100NT2TR-ND - Tape & Reel (TR)
4713-GMT31X7R224K100NT2CT-ND - Cut Tape (CT)
4713-GMT31X7R224K100NT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT31X7R224K100NT2
Description
CAP0805 COG 1200PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12900kr.11.29
50kr.0.82420kr.41.21
100kr.0.72970kr.72.97
500kr.0.57174kr.285.87
1.000kr.0.52286kr.522.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.48273kr.965.46
4.000kr.0.44970kr.1,798.80
6.000kr.0.43316kr.2,598.96
10.000kr.0.41485kr.4,148.50
14.000kr.0.40415kr.5,658.10
20.000kr.0.39385kr.7,877.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500