
GMT31X5R106K50NT2 | |
|---|---|
DigiKey Part Number | 4713-GMT31X5R106K50NT2TR-ND - Tape & Reel (TR) 4713-GMT31X5R106K50NT2CT-ND - Cut Tape (CT) 4713-GMT31X5R106K50NT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT31X5R106K50NT2 |
Description | CAP1206 X5R 10UF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.97000 | kr.29.70 |
| 50 | kr.2.27460 | kr.113.73 |
| 100 | kr.2.06080 | kr.206.08 |
| 500 | kr.1.69932 | kr.849.66 |
| 1.000 | kr.1.58752 | kr.1,587.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49555 | kr.2,991.10 |
| 4.000 | kr.1.41986 | kr.5,679.44 |
| 6.000 | kr.1.38194 | kr.8,291.64 |
| 10.000 | kr.1.33992 | kr.13,399.20 |
| 14.000 | kr.1.31535 | kr.18,414.90 |
| 20.000 | kr.1.29170 | kr.25,834.00 |
| 24.000 | kr.1.28050 | kr.30,732.00 |
| 48.000 | kr.1.24278 | kr.59,653.44 |
| 50.000 | kr.1.24077 | kr.62,038.50 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

