New Product
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG470J100NT4

DigiKey Part Number
4713-GMT10CG470J100NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG470J100NT4CT-ND - Cut Tape (CT)
4713-GMT10CG470J100NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG470J100NT4
Description
CAP0603 COG 47PF 5% 100V AECQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37400kr.3.74
50kr.0.26000kr.13.00
100kr.0.22510kr.22.51
500kr.0.16572kr.82.86
1.000kr.0.14760kr.147.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12037kr.481.48
8.000kr.0.11028kr.882.24
12.000kr.0.10524kr.1,262.88
20.000kr.0.09965kr.1,993.00
28.000kr.0.09639kr.2,698.92
40.000kr.0.09325kr.3,730.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500