
GMT10CG470J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG470J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG470J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG470J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG470J100NT4 |
Description | CAP0603 COG 47PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.26000 | kr.13.00 |
| 100 | kr.0.22510 | kr.22.51 |
| 500 | kr.0.16572 | kr.82.86 |
| 1.000 | kr.0.14760 | kr.147.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12037 | kr.481.48 |
| 8.000 | kr.0.11028 | kr.882.24 |
| 12.000 | kr.0.10524 | kr.1,262.88 |
| 20.000 | kr.0.09965 | kr.1,993.00 |
| 28.000 | kr.0.09639 | kr.2,698.92 |
| 40.000 | kr.0.09325 | kr.3,730.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

