New Product
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG150J100NT4

DigiKey Part Number
4713-GMT10CG150J100NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG150J100NT4CT-ND - Cut Tape (CT)
4713-GMT10CG150J100NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG150J100NT4
Description
CAP0603 COG 15PF 5% 100V AECQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26760kr.13.38
100kr.0.23140kr.23.14
500kr.0.17068kr.85.34
1.000kr.0.15203kr.152.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12417kr.496.68
8.000kr.0.11384kr.910.72
12.000kr.0.10867kr.1,304.04
20.000kr.0.10295kr.2,059.00
28.000kr.0.09961kr.2,789.08
40.000kr.0.09639kr.3,855.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500