
GMT10CG121J50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG121J50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG121J50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG121J50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG121J50NT4 |
Description | CAP0603 COG 120PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.35260 | kr.17.63 |
| 100 | kr.0.30690 | kr.30.69 |
| 500 | kr.0.22964 | kr.114.82 |
| 1.000 | kr.0.20592 | kr.205.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17044 | kr.681.76 |
| 8.000 | kr.0.15727 | kr.1,258.16 |
| 12.000 | kr.0.15069 | kr.1,808.28 |
| 20.000 | kr.0.14339 | kr.2,867.80 |
| 28.000 | kr.0.13912 | kr.3,895.36 |
| 40.000 | kr.0.13502 | kr.5,400.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

