New at DigiKey
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R103K25NT10

DigiKey Part Number
4713-GMT04X7R103K25NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R103K25NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R103K25NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R103K25NT10
Description
CAP0402 X7R .01UF 10% 25V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C103K3RAC3121KEMET6.679399-C0402C103K3RAC3121CT-NDkr.0.95000Parametric Equivalent
C0402C103K3RACAUTOKEMET153.948399-14416-1-NDkr.0.95000Parametric Equivalent
CGA2B2X7R1E103K050BATDK17.226445-5608-1-NDkr.0.63000Parametric Equivalent
CGA2B2X7R1E103K050EATDK98.117445-CGA2B2X7R1E103K050EACT-NDkr.0.63000Parametric Equivalent
CGJ2B2X7R1E103K050BATDK46.988445-8078-1-NDkr.0.82000Parametric Equivalent
In-Stock: 7.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
50kr.0.07600kr.3.80
100kr.0.06400kr.6.40
500kr.0.04438kr.22.19
1.000kr.0.03842kr.38.42
2.500kr.0.03213kr.80.33
5.000kr.0.02838kr.141.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02528kr.252.80
20.000kr.0.02275kr.455.00
30.000kr.0.02149kr.644.70
50.000kr.0.02009kr.1,004.50
70.000kr.0.01927kr.1,348.90
100.000kr.0.01848kr.1,848.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750