
GMT04CG821J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG821J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG821J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG821J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG821J50NT10 |
Description | CAP0402 COG 820PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18260 | kr.9.13 |
| 100 | kr.0.15660 | kr.15.66 |
| 500 | kr.0.11310 | kr.56.55 |
| 1.000 | kr.0.09986 | kr.99.86 |
| 2.500 | kr.0.08592 | kr.214.80 |
| 5.000 | kr.0.07754 | kr.387.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07065 | kr.706.50 |
| 20.000 | kr.0.06499 | kr.1,299.80 |
| 30.000 | kr.0.06215 | kr.1,864.50 |
| 50.000 | kr.0.05901 | kr.2,950.50 |
| 70.000 | kr.0.05718 | kr.4,002.60 |
| 100.000 | kr.0.05542 | kr.5,542.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

