New at DigiKey
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG391J50NT10

DigiKey Part Number
4713-GMT04CG391J50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG391J50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG391J50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG391J50NT10
Description
CAP0402 COG 390PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.19280kr.9.64
100kr.0.16550kr.16.55
500kr.0.11982kr.59.91
1.000kr.0.10594kr.105.94
2.500kr.0.09130kr.228.25
5.000kr.0.08248kr.412.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07526kr.752.60
20.000kr.0.06931kr.1,386.20
30.000kr.0.06634kr.1,990.20
50.000kr.0.06305kr.3,152.50
70.000kr.0.06112kr.4,278.40
100.000kr.0.05927kr.5,927.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750