
GMT04CG220J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG220J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG220J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG220J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG220J50NT10 |
Description | CAP0402 COG 22PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 50 | kr.0.09120 | kr.4.56 |
| 100 | kr.0.07730 | kr.7.73 |
| 500 | kr.0.05402 | kr.27.01 |
| 1.000 | kr.0.04698 | kr.46.98 |
| 2.500 | kr.0.03951 | kr.98.78 |
| 5.000 | kr.0.03503 | kr.175.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03138 | kr.313.80 |
| 20.000 | kr.0.02837 | kr.567.40 |
| 30.000 | kr.0.02686 | kr.805.80 |
| 50.000 | kr.0.02520 | kr.1,260.00 |
| 70.000 | kr.0.02423 | kr.1,696.10 |
| 100.000 | kr.0.02329 | kr.2,329.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

