
RM04J364CT | |
|---|---|
DigiKey Part Number | 4713-RM04J364CTTR-ND - Tape & Reel (TR) 4713-RM04J364CT-ND - Cut Tape (CT) 4713-RM04J364CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J364CT |
Description | RES0402 5% 360K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 25 | kr.0.08640 | kr.2.16 |
| 50 | kr.0.06720 | kr.3.36 |
| 100 | kr.0.05390 | kr.5.39 |
| 250 | kr.0.04084 | kr.10.21 |
| 500 | kr.0.03360 | kr.16.80 |
| 1.000 | kr.0.02790 | kr.27.90 |
| 5.000 | kr.0.01908 | kr.95.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01655 | kr.165.50 |
| 20.000 | kr.0.01456 | kr.291.20 |
| 30.000 | kr.0.01360 | kr.408.00 |
| 50.000 | kr.0.01255 | kr.627.50 |
| 70.000 | kr.0.01195 | kr.836.50 |
| 100.000 | kr.0.01139 | kr.1,139.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

