
GMC55Y5V226Z50NT | |
|---|---|
DigiKey Part Number | 4713-GMC55Y5V226Z50NTTR-ND - Tape & Reel (TR) 4713-GMC55Y5V226Z50NTCT-ND - Cut Tape (CT) 4713-GMC55Y5V226Z50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC55Y5V226Z50NT |
Description | CAP2220 Y5V 22UF Z-TOL 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.58000 | kr.32.58 |
| 10 | kr.23.56500 | kr.235.65 |
| 50 | kr.19.98460 | kr.999.23 |
| 100 | kr.18.87810 | kr.1,887.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.00404 | kr.8,502.02 |
| 1.000 | kr.16.42374 | kr.16,423.74 |
| 1.500 | kr.16.13282 | kr.24,199.23 |
| 2.500 | kr.15.81051 | kr.39,526.28 |
| 3.500 | kr.15.62193 | kr.54,676.76 |
| Unit Price without VAT: | kr.32.58000 |
|---|---|
| Unit Price with VAT: | kr.40.72500 |

