0.33 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R334J100NT

DigiKey Part Number
4713-GMC43X7R334J100NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R334J100NTCT-ND - Cut Tape (CT)
4713-GMC43X7R334J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R334J100NT
Description
CAP1812 X7R .33UF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.17500kr.61.75
50kr.4.91740kr.245.87
100kr.4.52740kr.452.74
500kr.3.86994kr.1,934.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.66642kr.3,666.42
2.000kr.3.49895kr.6,997.90
3.000kr.3.41502kr.10,245.06
5.000kr.3.32201kr.16,610.05
7.000kr.3.26762kr.22,873.34
10.000kr.3.21529kr.32,152.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500