0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R224K100NT

DigiKey Part Number
4713-GMC43X7R224K100NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R224K100NTCT-ND - Cut Tape (CT)
4713-GMC43X7R224K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R224K100NT
Description
CAP1812 X7R .22UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.86700kr.38.67
50kr.3.00520kr.150.26
100kr.2.73950kr.273.95
500kr.2.29026kr.1,145.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.15135kr.2,151.35
2.000kr.2.03698kr.4,073.96
3.000kr.1.97971kr.5,939.13
5.000kr.1.91623kr.9,581.15
7.000kr.1.87911kr.13,153.77
10.000kr.1.84341kr.18,434.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250