0.047 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R473K100NT

DigiKey Part Number
4713-GMC32X7R473K100NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R473K100NTCT-ND - Cut Tape (CT)
4713-GMC32X7R473K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R473K100NT
Description
CAP1210 X7R .047UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69900kr.16.99
50kr.1.26540kr.63.27
100kr.1.13170kr.113.17
500kr.0.90662kr.453.31
1.000kr.0.83701kr.837.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75116kr.2,253.48
6.000kr.0.70916kr.4,254.96
9.000kr.0.68812kr.6,193.08
15.000kr.0.66481kr.9,972.15
21.000kr.0.65118kr.13,674.78
30.000kr.0.63807kr.19,142.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750