GMC43X5R226K10NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R476M16NT

DigiKey Part Number
4713-GMC32X5R476M16NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R476M16NTCT-ND - Cut Tape (CT)
4713-GMC32X5R476M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R476M16NT
Description
CAP1210 X5R 47UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.55400kr.25.54
50kr.1.94040kr.97.02
100kr.1.75230kr.175.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.43348kr.716.74
1.000kr.1.33498kr.1,334.98
1.500kr.1.28563kr.1,928.45
2.500kr.1.23103kr.3,077.58
3.500kr.1.19910kr.4,196.85
5.000kr.1.16840kr.5,842.00
6.000kr.1.15385kr.6,923.10
12.000kr.1.10486kr.13,258.32
12.500kr.1.10226kr.13,778.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500