
GMC32X5R107M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R107M10NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R107M10NTCT-ND - Cut Tape (CT) 4713-GMC32X5R107M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R107M10NT |
Description | CAP1210 X5R 100UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.82300 | kr.38.23 |
| 50 | kr.2.96580 | kr.148.29 |
| 100 | kr.2.70270 | kr.270.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.25792 | kr.1,128.96 |
| 1.000 | kr.2.12048 | kr.2,120.48 |
| 1.500 | kr.2.05158 | kr.3,077.37 |
| 2.500 | kr.1.97529 | kr.4,938.23 |
| 3.500 | kr.1.93067 | kr.6,757.35 |
| 5.000 | kr.1.88779 | kr.9,438.95 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

