
GMC32X5R106K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R106K50NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R106K50NTCT-ND - Cut Tape (CT) 4713-GMC32X5R106K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R106K50NT |
Description | CAP1210 X5R 10UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.45400 | kr.24.54 |
| 50 | kr.1.86020 | kr.93.01 |
| 100 | kr.1.67820 | kr.167.82 |
| 500 | kr.1.37096 | kr.685.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.27593 | kr.1,275.93 |
| 2.000 | kr.1.19772 | kr.2,395.44 |
| 3.000 | kr.1.15857 | kr.3,475.71 |
| 5.000 | kr.1.11519 | kr.5,575.95 |
| 7.000 | kr.1.08984 | kr.7,628.88 |
| 10.000 | kr.1.06545 | kr.10,654.50 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

