
GMC31Y5V106Z10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31Y5V106Z10NTTR-ND - Tape & Reel (TR) 4713-GMC31Y5V106Z10NTCT-ND - Cut Tape (CT) 4713-GMC31Y5V106Z10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31Y5V106Z10NT |
Description | CAP1206 Y5V 10UF Z-TOL 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.47160 | kr.23.58 |
| 100 | kr.0.41270 | kr.41.27 |
| 500 | kr.0.31370 | kr.156.85 |
| 1.000 | kr.0.28327 | kr.283.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.25823 | kr.516.46 |
| 4.000 | kr.0.23766 | kr.950.64 |
| 6.000 | kr.0.22735 | kr.1,364.10 |
| 10.000 | kr.0.21594 | kr.2,159.40 |
| 14.000 | kr.0.20927 | kr.2,929.78 |
| 20.000 | kr.0.20286 | kr.4,057.20 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

